858-354 | WAGO
Coupling relay 4 Form C (NO/NC), 24 V (DC), 5 A, 250 V (AC), 858-354
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.2629 € *
Standard delivery time from the manufacturer is: 3 Weeks
Relay module, 858-354, WAGO
Relay module, Nominal input voltage: 24 VDC, 4 changeover contacts, Limiting continuous current: 5 A, with manual operation, Railway, Red status indicator, Module width: 31 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 4 Form C (NO/NC) | |
| Rated current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Rated voltage (AC) | 250 V | |
| Connection | push-in | |
| Contact material | AgCe |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |