857-718 | WAGO
Solid-state relay module 1 Form A (N/O), 230 V (DC), 230 V (AC), 2 A, 857-718
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.9800 € *
Standard delivery time from the manufacturer is: 3 Weeks
Solid-state relay module, 857-718, WAGO
Solid-state relay module, Nominal input voltage: 230 V AC/DC, Output voltage range: 24-240 VAC, Limiting continuous current: 2 A, 2-wire connection, zero-cross switching, yellow status indicator, module width: 6 mm, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solid-state relay module | |
| Contact type | 1 Form A (N/O) | |
| Rated current | 2 A | |
| Coil voltage (DC) | 230 V | |
| Coil voltage (AC) | 230 V | |
| Connection | push-in clamp | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365005 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |