857-704 | WAGO
Solid-state relay module 1 Form A (N/O), 24 V (DC), 0.1 A, 857-704
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.70 € *
Standard delivery time from the manufacturer is: 10 Weeks
Solid-state relay module, 857-704, WAGO
Solid-state relay module, Nominal input voltage: 24 VDC, Output voltage range: 0-48 VDC, Limiting continuous current: 0.1 A, yellow status indicator, module width: 6 mm, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solid-state relay module | |
| Contact type | 1 Form A (N/O) | |
| Rated current | 0.1 A | |
| Coil voltage (DC) | 24 V | |
| Connection | push-in clamp | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365005 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |