857-368/006-000 | WAGO
Coupling relay 1 Form C (NO/NC), 230 V (AC), 6 A, 250 V (AC), 857-368/006-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.6389 € *
Standard delivery time from the manufacturer is: 3 Weeks
Relay module, 857-368/006-000, WAGO
Relay module, Nominal input voltage: 230 VAC, 1 changeover contact, Limiting continuous current: 6 A, with gold contacts, with integrated base load module, Yellow status indicator, Module width: 6 mm, 2.50 mm², Gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (AC) | 230 V | |
| Rated voltage (AC) | 250 V | |
| Connection | push-in | |
| Contact material | AgNi + Au |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |