857-303 | WAGO
Coupling relay 1 Form C (NO/NC), 12 V (DC), 6 A, 250 V (AC), 857-303
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.7393 € *
Standard delivery time from the manufacturer is: 10 Weeks
Relay module, 857-303, WAGO
Relay module, Nominal input voltage: 12 VDC, 1 changeover contact, Limiting continuous current: 6 A, Yellow status indicator, Module width: 6 mm, 2.50 mm², Gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 12 V | |
| Rated voltage (AC) | 250 V | |
| Connection | push-in | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| SVHC free | No |