788-700 | WAGO
Solid-state relay module 1 Form A (N/O), 24 V (DC), 3.5 A, 788-700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.0058 € *
Standard delivery time from the manufacturer is: 3 Weeks
Solid-state relay module, 788-700, WAGO
Solid-state relay module, Nominal input voltage: 24 VDC, Output voltage range: 0-24 VDC, Limiting continuous current: 3.5 A, 2-wire connection, red status indicator, module width: 15 mm, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solid-state relay module | |
| Contact type | 1 Form A (N/O) | |
| Rated current | 3.5 A | |
| Coil voltage (DC) | 24 V | |
| Connection | push-in clamp | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365005 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |