788-608 | WAGO
Relay module 1 Form C (NO/NC), 230 V (AC), 46000 Ω, 16 A, 788-608
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.7980 € *
Available: 19 pcs.
Total Price:
28.80 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7980 €
10 pcs.
27.6437 €
25 pcs.
26.2633 €
50 pcs.
24.9543 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay module, 788-608, WAGO
Relay module, Nominal input voltage: 230 VAC, 1 changeover contact, Limiting continuous current: 16 A, with gold contacts, red status indicator, module width: 15 mm, 2.50 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay module | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 16 A | |
| Coil voltage (AC) | 230 V | |
| Coil resistance | 46000 Ω | |
| Connection | push-in clamp | |
| Contact material | AgNi + Au | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |