788-516 | WAGO
Coupling relay 2 Form C (NO/NC), 230 V (AC), 8 A, 250 V (AC), 788-516
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4212 € *
Available: 3 pcs.
Total Price:
18.42 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4212 €
10 pcs.
16.5767 €
50 pcs.
14.9107 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay module, 788-516, WAGO
Relay module, Nominal input voltage: 230 VAC, 2 changeover contacts, Limiting continuous current: 8 A, Red status indicator, Module width: 15 mm, 2.50 mm², Gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 8 A | |
| Coil voltage (AC) | 230 V | |
| Rated voltage (AC) | 250 V | |
| Connection | push-in | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |