788-356 | WAGO
Relay module 1 Form A (N/O), 24 V (DC), 1260 Ω, 16 A, 788-356
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.5624 € *
Standard delivery time from the manufacturer is: 3 Weeks
Relay module, 788-356, WAGO
Relay module, Nominal input voltage: 24 VDC, 1 make contact, Limiting continuous current: 16 A, for lamp loads, red status indicator, module width: 15 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay module | |
| Contact type | 1 Form A (N/O) | |
| Rated current | 16 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1260 Ω | |
| Connection | push-in clamp | |
| Contact material | AgSnO2 | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |