788-315 | WAGO
Relay module 2 Form C (NO/NC), 110 V (DC), 18330 Ω, 8 A, 788-315
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0761 € *
Standard delivery time from the manufacturer is: 3 Weeks
Relay module, 788-315, WAGO
Relay module, Nominal input voltage: 110 VDC, 2 changeover contacts, Limiting continuous current: 8 A, red status indicator, module width: 15 mm, 2.50 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay module | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 8 A | |
| Coil voltage (DC) | 110 V | |
| Coil resistance | 18330 Ω | |
| Connection | push-in clamp | |
| Contact material | AgNi 90/10 | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |