788-303 | WAGO
Relay module 1 Form C (NO/NC), 12 V (DC), 333.3 Ω, 16 A, 788-303
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8996 € *
Standard delivery time from the manufacturer is: 10 Weeks
Relay module, 788-303, WAGO
Relay module, Nominal input voltage: 12 VDC, 1 changeover contact, Limiting continuous current: 16 A, red status indicator, module width: 15 mm, 2.50 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay module | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 16 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 333.3 Ω | |
| Connection | push-in clamp | |
| Contact material | AgNi 90/10 | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |