288-437 | WAGO
Relay module 2 Form C (NO/NC), 24 V (DC), 666.67 Ω, 5 A, 288-437
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.63 € *
Standard delivery time from the manufacturer is: 3 Weeks
Relay module, 288-437, WAGO
Relay module with driven contacts, Nominal input voltage: 24 VDC, 2 changeover contacts, Limiting continuous current: 5 A, module width: 19 mm, 2.50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay module | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 666.67 Ω | |
| Connection | cage clamp | |
| Contact material | AgNi 10 + Au | |
| LED display | No | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |