288-312 | WAGO
Relay module 2 Form C (NO/NC), 24 V (DC), 1100 Ω, 6 A, 288-312
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.02 € *
Standard delivery time from the manufacturer is: 10 Weeks
Relay module, 288-312, WAGO
Relay module, Nominal input voltage: 24 VDC, 2 changeover contacts, Limiting continuous current: 6 A, module width: 23 mm, 2.50 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay module | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1100 Ω | |
| Connection | cage clamp | |
| Contact material | AgNi 0.15 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |