286-380 | WAGO
Relay module 1 Form C (NO/NC), 24 V (DC), 471 Ω, 6 A, 286-380
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.54 € *
Standard delivery time from the manufacturer is: On Request
Relay module, 286-380, WAGO
Bistable relay module, Nominal input voltage: 24 VDC, 1 changeover contact, Limiting continuous current: 6 A, module width: 15 mm, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay module | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 471 Ω | |
| Connection | plug-in connection | |
| Contact material | AgNi 90/10 | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |