286-307/004-000 | WAGO
Relay module 1 Form C (NO/NC), 110 V (DC), 35480 Ω, 3 A, 286-307/004-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.54 € *
Standard delivery time from the manufacturer is: 3 Weeks
Relay module, 286-307/004-000, WAGO
Relay module, Nominal input voltage: 110 VDC, 1 changeover contact, Limiting continuous current: 3 A, Railway, red status indicator, module width: 15 mm, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay module | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 3 A | |
| Coil voltage (DC) | 110 V | |
| Coil resistance | 35480 Ω | |
| Connection | plug-in connection | |
| Contact material | AgNi 0.15 | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |