2042-3859 | WAGO
Relay module 1 Form B (N/C), 230 V (DC), 230 V (AC), 135290 Ω, 6 A, 2042-3859
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.50 € *
Standard delivery time from the manufacturer is: 3 Weeks
Relay module, 2042-3859, WAGO
Relay module, Nominal input voltage: 24-230 V AC/DC, 1 break contact, Limiting continuous current: 6 A, green status indicator, module width: 10 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay module | |
| Contact type | 1 Form B (N/C) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 230 V | |
| Coil voltage (AC) | 230 V | |
| Coil resistance | 135290 Ω | |
| Connection | plug-in connection | |
| Contact material | AgSnO2 | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |