2042-3819 | WAGO

Relay module 2 Form A (N/O), 230 V (DC), 230 V (AC), 4680 Ω, 5 A, 2042-3819

Order No.: 44P9719
EAN: 4055143651752
MPN:
2042-3819
Series: 2042
2042-3819 WAGO Coupling Relays Image 1
2042-3819 WAGO Coupling Relays Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.68 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
85.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
85.68 €

Relay module, 2042-3819, WAGO

Relay module, Nominal input voltage: 24-230 V AC/DC, 2 make contact, Limiting continuous current: 5 A, green status indicator, module width: 20 mm.

Technical specifications
Filter Property Value
Product type relay module
Contact type 2 Form A (N/O)
Rated current 5 A
Coil voltage (DC) 230 V
Coil voltage (AC) 230 V
Coil resistance 4680 Ω
Connection plug-in connection
Contact material AgNi
LED display Yes
Degree of protection (IP) IP20
Status display LED, green
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes