2042-3024 | WAGO
Relay module 4 Form A (N/O), 24 V (DC), 854.09 Ω, 5 A, 2042-3024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.35 € *
Available: 4 pcs.
Relay module, 2042-3024, WAGO
Relay module, Nominal input voltage: 24 VDC, 4 make contacts, Limiting continuous current: 5 A, Railway, green status indicator, module width: 25 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay module | |
| Contact type | 4 Form A (N/O) | |
| Rated current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 854.09 Ω | |
| Connection | plug-in connection | |
| Contact material | AgNi | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |