821-162 | WAGO

TOPJOB S INSTA-BOX, L-BOXX 102, with push-button, for Distribution Boards in Buildings

Order No.: 45P8285
EAN: 4066966308600
MPN:
821-162
Series: TOPJOB S
821-162 WAGO Connectors assortments Image 1
821-162 WAGO Connectors assortments Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
296.31 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
296.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
296.31 €

Rail-mount terminal block set, 821-162, WAGO

Multilevel installation terminal blocks with complete accessories for three standard distributions in single-family and multi-family buildings.

Scope of delivery

  • 50 x multilevel installation terminal block; NT/L/PE; 2.5 mm² (2203-7641)
  • 10 x multilevel installation terminal block; L/L; 2.5 mm² (2203-7642)
  • 10 x end and intermediate plate (2203‑7692)
  • 5 x multilevel installation terminal block; NT/L/PE; 4 mm² (2205-7641)
  • 5 x multilevel installation terminal block; L/L; 4 mm² (2205-7642)
  • 5 x end and intermediate plate (2205‑7692)
  • 9 x 2-conductor supply terminal block for distribution boxes; gray; 16 mm² (2016‑7601)
  • 3 x 2-conductor supply terminal block for distribution boxes; blue; 16 mm² (2016‑7604)
  • 3 x 2-conductor ground terminal block; green-yellow; 16 mm² (2016‑7607)
  • 10 x end and intermediate plate (2016‑7692)
  • 6 x 1-conductor N-disconnect terminal block; blue; 16 mm² (2016‑7714)
  • 5 x end and intermediate plate (2016‑7792)
  • 5 x screwless end stop; 10 mm wide (249‑117)
  • 6 x busbar carrier; with end stop function (2009‑305)
  • 5 x busbar carrier; not suitable for use as an end stop (2009‑304)
  • 4 x busbar; tin-plated; 0.25 m (210‑133)
  • 4 x busbar cover; transparent; 0.25 m (777‑303)
  • 10 x staggered jumper; 3-way (2002‑473)
  • 10 x staggered jumper; 5-way (2002‑475)
  • 10 x staggered jumper; 7-way (2002‑477)
  • 10 x push-in type jumper bar; 2-way (2002‑402)
  • 5 x push-in type jumper bar; 2-way (2016‑402)
  • 2 x test plug; 2 mm Ø (210‑136)
  • 2 x testing tap; for max. 2.5 mm² (2009‑182)
  • 5 x lock-out; prevents reclosing of slide link; for 2003 Series (2003-7300)
  • 5 x lock-out; prevents reclosing of slide link; for 2002 and 2005 Series (2005-7300)
  • 5 x lock-out; prevents reclosing of slide link; for 2006 and 2016 Series (2006-7300)
  • 4 x marking strip; white; 0.25 m (2009-110)
Technical specifications
Filter Property Value
Version terminal block kit
Number of single parts 88
Delivery incl. Tools Yes
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes