821-160 | WAGO
TOPJOB S INSTA-BOX, L-BOXX 102, with operating slots, for Distribution Boards in Buildings
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
296.31 € *
Standard delivery time from the manufacturer is: 3 Weeks
Rail-mount terminal block set, 821-160, WAGO
Multilevel installation terminal blocks with complete accessories for three standard distributions in single-family and multi-family buildings.
Scope of delivery
- 50 x multilevel installation terminal block; NT/L/PE; 2.5 mm² (2003-7641)
- 10 x multilevel installation terminal block; L/L; 2.5 mm² (2003-7642)
- 10 x end and intermediate plate (2003‑7692)
- 5 x multilevel installation terminal block; NT/L/PE; 4 mm² (2005-7641)
- 5 x multilevel installation terminal block; L/L; 4 mm² (2005-7642)
- 5 x end and intermediate plate (2003‑7692)
- 9 x 2-conductor supply terminal block for distribution boxes; gray; 16 mm² (2016‑7601)
- 3 x 2-conductor supply terminal block for distribution boxes; blue; 16 mm² (2016‑7604)
- 3 x 2-conductor ground terminal block; green-yellow; 16 mm² (2016‑7607)
- 10 x end and intermediate plate (2016‑7692)
- 6 x 1-conductor N-disconnect terminal block; blue; 16 mm² (2016‑7714)
- 5 x end and intermediate plate (2016‑7792)
- 5 x screwless end stop; 10 mm wide (249‑117)
- 6 x busbar carrier; with end stop function (2009‑305)
- 5 x busbar carrier; not suitable for use as an end stop (2009‑304)
- 4 x busbar; tin-plated; 0.25 m (210‑133)
- 4 x busbar cover; transparent; 0.25 m (777‑303)
- 10 x staggered jumper; 3-way (2002‑473)
- 10 x staggered jumper; 5-way (2002‑475)
- 10 x staggered jumper; 7-way (2002‑477)
- 10 x push-in type jumper bar; 2-way (2002‑402)
- 5 x push-in type jumper bar; 2-way (2016‑402)
- 2 x test plug; 2 mm Ø (210‑136)
- 2 x testing tap; for max. 2.5 mm² (2009‑182)
- 5 x lock-out; prevents reclosing of slide link; for 2003 Series (2003-7300)
- 5 x lock-out; prevents reclosing of slide link; for 2002 and 2005 Series (2005-7300)
- 5 x lock-out; prevents reclosing of slide link; for 2006 and 2016 Series (2006-7300)
- 4 x marking strip; white; 0.25 m (2009-110)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block kit | |
| Number of single parts | 169 | |
| Delivery incl. Tools | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |