821-155 | WAGO
Rail-mount terminal block set, L-BOXX 102, 2002,2006, 2016 Series
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
284.41 € *
Standard delivery time from the manufacturer is: On Request
Rail-mount terminal block set, 821-155, WAGO
Rail-mount terminal block set; L-BOXX 102; 2002, 2006, 2016 Series.
Scope of delivery
- 75 x 2-conductor through terminal block (2002-1201)
- 25 x 2-conductor through terminal block (2002-1204)
- 25 x 2-conductor ground terminal block (2002-1207)
- 25 x End and intermediate plate (2002-1292)
- 25 x Continuous jumper (2002-400)
- 3 x 2-conductor ground terminal block (2006-1207)
- 3 x 2-conductor through terminal block (2006-1204)
- 10 x End and intermediate plate (2006-1292)
- 9 x 2-conductor through terminal block (2006-1201)
- 1 x Marking strips (2009-110)
- 5 x Testing tap (2009-182)
- 1 x Operating tool (2009-310)
- 12 x 2-conductor through terminal block (2016-1201)
- 6 x 2-conductor ground terminal block (2016-1207)
- 6 x 2-conductor through terminal block (2016-1204)
- 10 x End and intermediate plate (2016-1292)
- 25 x Jumper (2016-402)
- 1 x Operating tool set with partially insulated shaft (210-722)
- 1 x Fiber-tip pen (210-110)
- 5 x Group marker carrier (249-119)
- 10 x Screwless end stop (249-117)
- 2 x WMB marking card (793-5566)
- 1 x WMB marking card (793-5472)
- 2 x WMB marking card (793-5501)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block kit | |
| Number of single parts | 264 | |
| Delivery incl. Tools | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |