821-111 | WAGO
TOPJOB S FI/LS main distribution board set, withpush-button
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.8149 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
75.81 € *
Price list
Quantity
Price per unit*
1 pcs.
75.8149 €
2 pcs.
74.3036 €
5 pcs.
71.3286 €
10 pcs.
66.3306 €
*incl. VAT plus shipping costs
Subject to prior sale
Main distribution board set, 821-111, WAGO
This product is suitable for a main distribution board with separate RDC/LS switches for each circuit; includes all required components for wiring supply terminal blocks and connecting 14 AC circuits and two three-phase circuits. Connection of L- and N-conductors for RDC/LS switches to the circuits via multilevel installation terminal blocks without disconnection possibility; separation of N-potentials for insulation resistance measurement via RCD/LS switches.
Scope of delivery
- 16 x multilevel installation terminal block; NT/L/PE; 4 mm² (2203-7641)
- 2 x multilevel installation terminal block; L/L; 4 mm² (2203-7642)
- 1 x end and intermediate plate (2203‑7692)
- 3 x 2-conductor supply terminal block for distribution boxes; gray; 16 mm² (2016‑7601)
- 1 x 2-conductor supply terminal block for distribution boxes; blue; 16 mm² (2016‑7604)
- 1 x 2-conductor ground terminal block; green-yellow; 16 mm² (2016‑7607)
- 1 x end and intermediate plate (2016‑7692)
- 2 x screwless end stop; 10 mm wide (249‑117)
- 1 x marking strip; white; 0.5 m (2009-110)
- 1 x WMB marker card; 1 … 50 (793‑5566)
- 1 x WMB marker card; L1, L2, L3, N, PE (793‑5472)
- 1 x felt-tip pen (210‑110)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | main distributor kit | |
| Number of single parts | 32 | |
| Delivery incl. Tools | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |