821-110 | WAGO

TOPJOB S FI/LS main distribution board set, withoperating slots and push-button

Order No.: 45P8279
EAN: 4066966339246
MPN:
821-110
Series: TOPJOB S
821-110 WAGO Connectors assortments Image 1
821-110 WAGO Connectors assortments Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.8149 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
75.81 € *
Price list
Quantity
Price per unit*
1 pcs.
75.8149 €
2 pcs.
74.3036 €
5 pcs.
71.3286 €
10 pcs.
66.3306 €
*incl. VAT plus shipping costs
Subject to prior sale

Main distribution board set, 821-110, WAGO

This product is suitable for a main distribution board with separate RDC/LS switches for each circuit; includes all required components for wiring supply terminal blocks and connecting 14 AC circuits and two three-phase circuits. Connection of L- and N-conductors for RDC/LS switches to the circuits via multilevel installation terminal blocks without disconnection possibility; separation of N-potentials for insulation resistance measurement via RCD/LS switches.

Scope of delivery

  • 16 x multilevel installation terminal block; NT/L/PE; 4 mm² (2203-7541)
  • 2 x multilevel installation terminal block; L/L; 4 mm² (2203-7542)
  • 1 x end and intermediate plate (2203‑7692)
  • 3 x 2-conductor supply terminal block for distribution boxes; gray; 16 mm² (2016‑7601)
  • 1 x 2-conductor supply terminal block for distribution boxes; blue; 16 mm² (2016‑7604)
  • 1 x 2-conductor ground terminal block; green-yellow; 16 mm² (2016‑7607)
  • 1 x end and intermediate plate (2016‑7692)
  • 2 x screwless end stop; 10 mm wide (249‑117)
  • 1 x marking strip; white; 0.5 m (2009-110)
  • 1 x WMB marker card; 1 … 50 (793‑5566)
  • 1 x WMB marker card; L1, L2, L3, N, PE (793‑5472)
  • 1 x felt-tip pen (210‑110)
Technical specifications
Filter Property Value
Version main distributor kit
Number of single parts 32
Delivery incl. Tools No
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes