821-107 | WAGO

TOPJOB S subdistribution board set, with push-button

Order No.: 45P8287
EAN: 4066966339536
MPN:
821-107
Series: TOPJOB S
821-107 WAGO Connectors assortments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.0997 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
78.10 € *
Price list
Quantity
Price per unit*
1 pcs.
78.0997 €
2 pcs.
76.5289 €
5 pcs.
73.4706 €
10 pcs.
68.3298 €
*incl. VAT plus shipping costs
Subject to prior sale

Subdistribution board set, 821-107, WAGO

Suitable for a sub-distribution board equipped with a residual current breaker (RCB); includes all required components for wiring supply terminal blocks, as well as connecting 9 AC circuits and 1 three-phase circuits. Distribution of ground fault potentials via one 10 x 3 mm N-busbar. Separation of N-potentials for insulation resistance measurement via N-disconnect slide links within the multilevel installation terminal block.

Scope of delivery

  • 10 x multilevel installation terminal block; NT/L/PE; 4 mm² (2203-7641)
  • 1 x multilevel installation terminal block; L/L; 4 mm² (2203-7642)
  • 1 x end and intermediate plate (2203‑7692)
  • 3 x 2-conductor supply terminal block for distribution boxes; gray; 16 mm² (2016‑7601)
  • 1 x 2-conductor supply terminal block for distribution boxes; blue; 16 mm² (2016‑7604)
  • 1 x 2-conductor ground terminal block; green-yellow; 16 mm² (2016‑7607)
  • 1 x end and intermediate plate (2016‑7692)
  • 1 x 1-conductor N-disconnect terminal block; blue; 16 mm² (2016‑7714)
  • 1 x end and intermediate plate (2016‑7792)
  • 1 x screwless end stop; 10 mm wide (249‑117)
  • 1 x busbar carrier; with end stop function (2009‑305)
  • 1 x busbar; tin-plated; 0.2 m (210‑133)
  • 1 x busbar cover; transparent; 0.2 m (777‑303)
  • 1 x marking strip; white; 0.5 m (2009-110)
  • 1 x WMB marker card; 1 … 50 (793‑5566)
  • 1 x WMB marker card; L1, L2, L3, N, PE (793‑5472)
  • 1 x felt-tip pen (210‑110)
Technical specifications
Filter Property Value
Version sub-distributor kit
Number of single parts 28
Delivery incl. Tools No
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes