821-106 | WAGO
TOPJOB S subdistribution board set, with operating slots and push-button
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.0997 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
78.10 € *
Price list
Quantity
Price per unit*
1 pcs.
78.0997 €
2 pcs.
76.5289 €
5 pcs.
73.4706 €
10 pcs.
68.3298 €
*incl. VAT plus shipping costs
Subject to prior sale
Subdistribution board set, 821-106, WAGO
Suitable for a sub-distribution board equipped with a residual current breaker (RCB); includes all required components for wiring supply terminal blocks, as well as connecting 9 AC circuits and 1 three-phase circuits. Distribution of ground fault potentials via one 10 x 3 mm N-busbar. Separation of N-potentials for insulation resistance measurement via N-disconnect slide links within the multilevel installation terminal block.
Scope of delivery
- 10 x multilevel installation terminal block; NT/L/PE; 4 mm² (2203-7541)
- 1 x multilevel installation terminal block; L/L; 4 mm² (2203-7542)
- 1 x end and intermediate plate (2203‑7692)
- 3 x 2-conductor supply terminal block for distribution boxes; gray; 16 mm² (2016‑7601)
- 1 x 2-conductor supply terminal block for distribution boxes; blue; 16 mm² (2016‑7604)
- 1 x 2-conductor ground terminal block; green-yellow; 16 mm² (2016‑7607)
- 1 x end and intermediate plate (2016‑7692)
- 1 x 1-conductor N-disconnect terminal block; blue; 16 mm² (2016‑7714)
- 1 x end and intermediate plate (2016‑7792)
- 1 x screwless end stop; 10 mm wide (249‑117)
- 1 x busbar carrier; with end stop function (2009‑305)
- 1 x busbar; tin-plated; 0.2 m (210‑133)
- 1 x busbar cover; transparent; 0.2 m (777‑303)
- 1 x marking strip; white; 0.5 m (2009-110)
- 1 x WMB marker card; 1 … 50 (793‑5566)
- 1 x WMB marker card; L1, L2, L3, N, PE (793‑5472)
- 1 x felt-tip pen (210‑110)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sub-distributor kit | |
| Number of single parts | 28 | |
| Delivery incl. Tools | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |