869-319 | WAGO

Center terminal, 1 pole, 0.08-2.5 mm², AWG 28-12, straight, 24 A, 500 V, spring-cage connection, 869-319

Order No.: 45P2586
EAN: 4044918480130
MPN:
869-319
Series: 869
869-319 WAGO Connecting Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.4399 €

Through terminal block, 869-319, WAGO

This through terminal block 869-319 is designed for easy and secure connections. Our mini rail-mount terminal blocks are perfect for working in confined spaces thanks to their compact design. With various mounting and actuation options, they offer complete flexibility. Our mini rail-mount terminal block is rated for 500 V and is designed for use with a rated current of up to 24 A. Conductors should only be connected to this through terminal block if their strip length is between 6 mm and 7 mm. This product features conductor terminals and utilizes CAGE CLAMP. Our tried-and-tested universal connection known as CAGE CLAMP is industry-leading when it comes to connection technology and electrical interconnections. Depending on the type of conductor, this through terminal block is designed for conductor cross sections ranging from 0.08 mm² to 2.5 mm². It comes with one level and two clamping points for connecting a single potential. The light gray housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this mini rail-mount terminal block. You can connect copper conductors via front-entry wiring.

Technical specifications
Filter Property Value
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Design straight
Rated current 24 A
Rated voltage 500 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes