869-311 | WAGO

Center terminal, 1 pole, 0.08-2.5 mm², AWG 28-12, straight, 24 A, 500 V, spring-cage connection, 869-311

Order No.: 45P2582
EAN: 4044918480000
MPN:
869-311
Series: 869
869-311 WAGO Connecting Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3923 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.3923 €

Through terminal block, 869-311, WAGO

Quick and easy connections are guaranteed with this through terminal block 869-311. Whether for use in industry or building installations, our rail-mount through terminal blocks make it easy to quickly and securely connect electrical conductors. They’re perfect for either classic through-wiring or distributing potential, depending on the variant. Our mini rail-mount terminal block is rated for 500 V and is designed to handle a rated current of up to 24 A. Strip lengths must be between 6 mm and 7 mm when connecting conductors to this through terminal block. This product features conductor terminals and utilizes CAGE CLAMP. Our CAGE CLAMP connection offers a proven and maintenance-free way to connect all types of conductors. You do not need to prepare the conductor in any way, such as crimping ferrules. Depending on the type of conductor, this through terminal block is ideal for conductor cross sections ranging from 0.08 mm² to 2.5 mm². It has one level. You can connect a single potential using the two clamping points. The gray housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this mini rail-mount terminal block. The front-entry wiring makes it possible to connect copper conductors.

Technical specifications
Filter Property Value
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Design straight
Rated current 24 A
Rated voltage 500 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes