869-154 | WAGO
Terminal block compact block, 4 pole, pitch 5 mm, 0.08-2.5 mm², AWG 28-12, 24 A, 500 V, spring-cage connection, 869-154
NCNR (non cancelable / non returnable)
Through terminal block, 869-154, WAGO
Our through terminal block 869-154 is the perfect way to connect conductors quickly and securely. Our mini rail-mount terminal blocks are perfect for tight spaces thanks to their compact design. You can also choose from a range of mounting and actuation variants, making it easy to select the ideal mini terminal block for each use. Rated current and voltage are important parameters when choosing a mini rail-mount terminal block, as they determine the product's suitability for different applications. This product has a rated voltage of 500 V and a rated current of 24 A. Conductors can only be connected to this through terminal block if their strip length is between 6 mm and 7 mm. This product features conductor terminals and utilizes CAGE CLAMP. Our highly-rated and maintenance-free CAGE CLAMP connection makes it easy to connect all conductor types without having to prepare the conductor. For example, you don't need to crimp ferrules. Depending on the conductor type, this through terminal block is ideal for conductor cross sections ranging from 0.08 mm² to 2.5 mm². It comes with one level and eight clamping points for connecting four potentials / 4 poles. The gray housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this mini rail-mount terminal block. The front-entry wiring allows you to connect copper conductors.
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28-12 | |
| Rated current | 24 A | |
| Rated voltage | 500 V | |
| Contact connection | spring-cage connection |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |