862-632 | WAGO
4-wire device connection terminal, 2 pole, pitch 12 mm, 0.5-4.0 mm², AWG 20-12, 32 A, 500 V, push-in, 862-632
NCNR (non cancelable / non returnable)
Chassis-mount terminal strip, 862-632, WAGO
Error-free electrical installations are guaranteed with this chassis-mount terminal strip 862-632. Strip lengths must be between 10 mm and 11 mm when connecting conductors to this chassis-mount terminal strip. This product features conductor terminals and utilizes Push-in CAGE CLAMP. Our Push-in CAGE CLAMP is a universal, maintenance-free connection solution for all conductor types, boasting a key feature: both solid and fine-stranded conductors with ferrules can be directly inserted without the need for tools or any preparation, such as crimping the ferrule. Depending on the conductor type, this chassis-mount terminal strip is designed for conductor cross sections ranging from 0.5 mm² to 4 mm². There are eight clamping points available for connecting two different potentials / two poles. The white housing is made of polyamide (PA66) for insulation.
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 12 mm | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 20-12 | |
| Rated current | 32 A | |
| Rated voltage | 500 V | |
| Contact connection | push-in |
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |