862-505 | WAGO

4-wire device connection terminal, 5 pole, pitch 12 mm, 0.5-4.0 mm², AWG 20-12, 32 A, 500 V, push-in, 862-505

Order No.: 43P2632
EAN: 4044918509060
MPN:
862-505
Series: 862
862-505 WAGO Connecting Blocks Image 1
862-505 WAGO Connecting Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4272 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.4272 €

Chassis-mount terminal strip, 862-505, WAGO

This chassis-mount terminal strip 862-505) provides seamless electrical installations. Ensure that the strip lengths are between 10 mm and 11 mm when connecting conductors to this chassis-mount terminal strip. This product features conductor terminals and utilizes Push-in CAGE CLAMP. Our Push-in CAGE CLAMP is a universal, maintenance-free connection solution for all conductor types, boasting a key feature: both solid and fine-stranded conductors with ferrules can be directly inserted without the need for tools or any preparation, such as crimping the ferrule. Depending on the conductor type, this chassis-mount terminal strip is ideal for conductor cross sections ranging from 0.5 mm² to 4 mm². Up to five potentials / five poles can be connected to this terminal strip using twenty clamping points. The black housing is made of polyamide (PA66) for insulation.

Technical specifications
Filter Property Value
Pin number 5 pole
Grid 12 mm
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 20-12
Rated current 32 A
Rated voltage 500 V
Contact connection push-in
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes