862-1525 | WAGO
4-wire device connection terminal, 5 pole, pitch 12 mm, 0.5-4.0 mm², AWG 20-12, 32 A, 500 V, push-in, 862-1525
NCNR (non cancelable / non returnable)
Chassis-mount terminal strip, 862-1525, WAGO
Error-free electrical installations are guaranteed with this chassis-mount terminal strip 862-1525. Conductors can only be connected to this chassis-mount terminal strip if their strip length is between 10 mm and 11 mm. Featuring conductor terminals along with Push-in CAGE CLAMP, this connector is highly versatile. Push-in CAGE CLAMP technology provides a universal connection solution for any type of conductor. It allows both solid and fine-stranded conductors with ferrules to be inserted directly into the clamping point without the need for tools. Depending on the type of conductor, this chassis-mount terminal strip is designed for conductor cross sections ranging from 0.5 mm² to 4 mm². There are twenty clamping points available for connecting five different potentials / five poles. The black housing is made of polyamide (PA66) for insulation.
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 12 mm | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 20-12 | |
| Rated current | 32 A | |
| Rated voltage | 500 V | |
| Contact connection | push-in |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |