862-1515 | WAGO
4-wire device connection terminal, 5 pole, pitch 12 mm, 0.5-4.0 mm², AWG 20-12, 32 A, 500 V, push-in, 862-1515
NCNR (non cancelable / non returnable)
Chassis-mount terminal strip, 862-1515, WAGO
Our chassis-mount terminal strip 862-1515 simplifies electrical installations. Strip lengths must be between 10 mm and 11 mm when connecting conductors to this chassis-mount terminal strip. This product features conductor terminals and utilizes Push-in CAGE CLAMP. Our Push-in CAGE CLAMP is a universal, maintenance-free connection solution for all conductor types, offering a key advantage: It allows direct insertion of both solid and fine-stranded conductors with ferrules without needing tools. No preparation is required; for example, crimping the conductor's ferrule is not necessary. This chassis-mount terminal strip is suitable for conductor cross sections ranging from 0.5 mm² to 4 mm². You can connect five potentials / five poles using the twenty clamping points. The black housing is made of polyamide (PA66) for insulation.
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 12 mm | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 20-12 | |
| Rated current | 32 A | |
| Rated voltage | 500 V | |
| Contact connection | push-in |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |