862-1503/999-950 | WAGO
4-wire device connection terminal Ex e II, 3 pole, pitch 12 mm, 0.5-4.0 mm², AWG 20-12, 28 A, 440 V, push-in, 862-1503/999-950
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4748 € *
Standard delivery time from the manufacturer is: 3 Weeks
Terminal strip, 862-1503/999-950, WAGO
4-conductor chassis-mount terminal strip, suitable for Ex e II applications, without ground contact, PE-N-L1, 3-pole, for 3 mm ø screw and nut, 4 mm², 4,00 mm², black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 12 mm | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 20-12 | |
| Rated current | 28 A | |
| Rated voltage | 440 V | |
| Contact connection | push-in |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |