812-113 | WAGO
Terminal block, 3 pole, 1.5-16 mm², AWG 14-6, 96 A, 1000 V, spring-cage connection, 812-113
NCNR (non cancelable / non returnable)
Common potential terminal block, 812-113, WAGO
Our common potential terminal block 812-113 simplifies electrical installations. Ensure that the strip lengths are 12 mm when connecting conductors to this common potential terminal block. This product features conductor terminals and utilizes CAGE CLAMP. Our proven universal connection known as CAGE CLAMP leads the way when it comes to connection technology and electrical interconnections. The item's dimensions are 38 x 42.5 x 43.5 mm (width x height x depth. Depending on the conductor type, this common potential terminal block is ideal for conductor cross sections ranging from 1.5 mm² to 16 mm². It has one level. The single potential can connect using the three clamping points The red housing is made of polyamide (PA66) for insulation.
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Cable cross-section | 1.5-16 mm² | |
| AWG cross-section | AWG 14-6 | |
| Rated current | 96 A | |
| Rated voltage | 1000 V | |
| Contact connection | spring-cage connection |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |