812-112 | WAGO
Terminal block, 3 pole, 1.5-16 mm², AWG 14-6, 96 A, 1000 V, spring-cage connection, 812-112
NCNR (non cancelable / non returnable)
Common potential terminal block, 812-112, WAGO
Our common potential terminal block 812-112 is the perfect way to connect conductors quickly and securely. Ensure that the strip lengths are 12 mm when connecting conductors to this common potential terminal block. Featuring conductor terminals along with CAGE CLAMP, this product outperforms the competition. Our highly-rated and maintenance-free CAGE CLAMP connection makes it easy to connect all conductor types without having to prepare the conductor. For example, you don't need to crimp ferrules. The item's dimensions are 38 x 42.5 x 43.5 mm (width x height x depth. This common potential terminal block is suitable for conductor cross sections ranging from 1.5 mm² to 16 mm². It has one level. You can connect a single potential using the three clamping points. The dark gray housing is made of polyamide (PA66) for insulation.
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Cable cross-section | 1.5-16 mm² | |
| AWG cross-section | AWG 14-6 | |
| Rated current | 96 A | |
| Rated voltage | 1000 V | |
| Contact connection | spring-cage connection |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |