812-104 | WAGO

Terminal block, 12 pole, 0.5-4.0 mm², AWG 20-12, 96 A, 1000 V, push-in, 812-104

Order No.: 45P1903
EAN: 4044918253291
MPN:
812-104
Series: 812
812-104 WAGO Connecting Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4006 € *
Available: 7 pcs.
Total Price:
10.40 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4006 €
10 pcs.
9.5676 €
50 pcs.
8.7108 €
100 pcs.
7.8421 €
*incl. VAT plus shipping costs
Subject to prior sale

Common potential terminal block, 812-104, WAGO

Connect conductors quickly and securely with this common potential terminal block 812-104. Strip lengths must be 11 mm when connecting conductors to this common potential terminal block. Featuring conductor terminals along with Push-in CAGE CLAMP, this product is highly versatile. Push-in CAGE CLAMP technology provides a universal connection solution for any type of conductor. It allows both solid and fine-stranded conductors with ferrules to be inserted directly into the clamping point without the need for tools. The item's dimensions are 75 x 30 x 27.5 mm (width x height x depth. This common potential terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 4 mm². It has one level. You can connect a single potential using the twelve clamping points. The blue housing is made of polyamide (PA66) for insulation.

Technical specifications
Filter Property Value
Pin number 12 pole
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 20-12
Rated current 96 A
Rated voltage 1000 V
Contact connection push-in
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes