812-101 | WAGO
Terminal block, 12 pole, 0.5-4.0 mm², AWG 20-12, 96 A, 1000 V, push-in, 812-101
NCNR (non cancelable / non returnable)
Common potential terminal block, 812-101, WAGO
Our common potential terminal block 812-101 ensures effortless electrical installations. Conductors should only be connected to this common potential terminal block if their strip length is 11 mm. This product features conductor terminals and utilizes Push-in CAGE CLAMP. Our Push-in CAGE CLAMP is a universal, maintenance-free connection solution for all conductor types, boasting a key feature: It allows direct insertion of both solid and fine-stranded conductors with ferrules without needing tools. No preparation is required; for example, crimping the conductor's ferrule is not necessary. The item's dimensions are 75 x 30 x 27.5 mm (width x height x depth. Depending on the type of conductor, this common potential terminal block is ideal for conductor cross sections ranging from 0.5 mm² to 4 mm². It features one level and twelve clamping points that you can use to connect a single potential. The light gray housing is made of polyamide (PA66) for insulation.
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 20-12 | |
| Rated current | 96 A | |
| Rated voltage | 1000 V | |
| Contact connection | push-in |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |