769-512/000-006 | WAGO

1-wire start module, 1 pole, pitch 5 mm, 0.08-4.0 mm², AWG 28-12, angled, 32 A, 500 V, spring-cage connection, 769-512/000-006

Order No.: 44P6619
EAN: 4045454529994
MPN:
769-512/000-006
Series: X-COM
769-512/000-006 WAGO Connecting Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2138 €

Female connector, 769-512/000-006, WAGO

Start module for 1-conductor female connector, angled, CAGE CLAMP, 4 mm², pin spacing 5 mm, 1-pole, coding finger, with integrated end plate, 4,00 mm², blue.

Technical specifications
Filter Property Value
Version socket
Pin number 1 pole
Grid 5 mm
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28-12
Design angled
Rated current 32 A
Rated voltage 500 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes