769-505/000-006 | WAGO

2-wire center module, 1 pole, pitch 5 mm, 0.08-4.0 mm², AWG 28-12, straight, 32 A, 500 V, spring-cage connection, 769-505/000-006

Order No.: 44P6613
EAN: 4045454529970
MPN:
769-505/000-006
Series: X-COM
769-505/000-006 WAGO Connecting Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5827 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.5827 €

2-Conductor center module, 769-505/000-006, Wago

2-conductor center module, can be coded, bridgeable with cross and box jumpers, 1-pole blue

Technical specifications
Filter Property Value
Version socket
Pin number 1 pole
Grid 5 mm
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28-12
Design straight
Rated current 32 A
Rated voltage 500 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes