769-504/000-016 | WAGO
2-wire female connector start module, 1 pole, pitch 5 mm, 0.08-4.0 mm², AWG 28-12, straight, 32 A, 500 V, spring-cage connection, 769-504/000-016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1658 € *
Standard delivery time from the manufacturer is: 4 Weeks
2-Conductor female connector initial module, 769-504/000-016, Wago
2-conductor start module with integrated end plate codable bridgeable with cross and box jumpers 1-pole green-yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 1 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28-12 | |
| Design | straight | |
| Rated current | 32 A | |
| Rated voltage | 500 V | |
| Contact connection | spring-cage connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |