769-503 | WAGO

1-wire end module, 1 pole, pitch 5 mm, 0.08-4.0 mm², AWG 28-12, straight, 32 A, 500 V, spring-cage connection, 769-503

Order No.: 44P6606
EAN: 4017332331432
MPN:
769-503
Series: X-COM
769-503 WAGO Connecting Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7973 € *
Available: 200 pcs.
Total Price:
0.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.7973 €

Female connector, 769-503, WAGO

Enjoy easy electrical installations with this female connector 769-503. Pluggable rail-mount terminal blocks are mainly used in switchgear units and control systems (e.g., in railroad technology. They are essentially a combination of rail-mount terminal blocks and pluggable connectors. You can also pre-assemble installations thanks to the variable wiring system. This saves both time and money during manufacture, installation, operation, and maintenance. This pluggable rail-mount terminal block has a rated voltage of 500 V and can handle currents up to 32 A. Ensure that the strip lengths are between 8 mm and 9 mm when connecting conductors to this female connector. Featuring conductor terminals along with CAGE CLAMP, this product delivers reliable performance. Our highly-rated and maintenance-free CAGE CLAMP connection makes it easy to connect all types of conductors without having to prepare the conductor. For example, you don't need to crimp ferrules. The dimensions are 5 x 45.2 x 18.3 mm (width x height x depth. Depending on the conductor type, this female connector is ideal for conductor cross sections ranging from 0.08 mm² to 4 mm². The single potential can connect one pole using one clamping point The gray housing is made of polyamide (PA66) for insulation. This female connector/socket is operated with an operating tool. Conductors made of copper can be connected thanks to front-entry wiring.

Technical specifications
Filter Property Value
Version socket
Pin number 1 pole
Grid 5 mm
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28-12
Design straight
Rated current 32 A
Rated voltage 500 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes