711-188 | WAGO

Transformer terminal, 8 pole, straight, 25 A, 800 V, spring-cage connection, 711-188

Order No.: 45P8203
EAN: 4044918965446
MPN:
711-188
Series: 711
711-188 WAGO Connecting Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4490 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4490 €
10 pcs.
7.8540 €
50 pcs.
7.1519 €
100 pcs.
6.2951 €
*incl. VAT plus shipping costs
Subject to prior sale

Transformer terminal block, 711-188, WAGO

The transformer terminal 711-188 enables a simple and secure connection. Stripping lengths of 9 to 10 mm are required for the conductor connection with this transformer clamp. This product is equipped with CAGE CLAMP technology. The reliable and maintenance-free CAGE CLAMP universal connection makes it possible to connect all types of conductors with a cage clamp without the need to pre-treat the conductors. There is therefore no need to crimp on wire end ferrules. The dimensions are width x height x depth (60 x 35 x 23.5) mm.

Technical specifications
Filter Property Value
Version transformer terminal
Pin number 8 pole
Design straight
Rated current 25 A
Rated voltage 800 V
Contact connection spring-cage connection
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No