711-187 | WAGO
Transformer terminal block, 7 pole, straight, 25 A, 800 V, spring-cage connection, 711-187
NCNR (non cancelable / non returnable)
Transformer terminal block, 711-187, WAGO
The transformer terminal 711-187 enables a quick and reliable connection. This transformer clamp requires a stripping length of between 9 and 10 mm for the conductor connection. This product is equipped with CAGE CLAMP technology. The reliable and maintenance-free CAGE CLAMP universal connection makes it possible to connect all types of conductors with a cage clamp without the need to pre-treat the conductors. There is therefore no need to crimp on wire end ferrules. The dimensions are in width x height x depth (52.5 x 35 x 23.5) mm.
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Design | straight | |
| Rated current | 25 A | |
| Rated voltage | 800 V | |
| Contact connection | spring-cage connection |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |