711-173 | WAGO

Transformer terminal, 3 pole, straight, 25 A, 800 V, spring-cage connection, 711-173

Order No.: 45P8199
EAN: 4044918853804
MPN:
711-173
Series: 711
711-173 WAGO Connecting Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2130 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
10 pcs.
2.9869 €
50 pcs.
2.7251 €
100 pcs.
2.3919 €
500 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale

Transformer terminal block, 711-173, WAGO

This transformer terminal block 711-173 focuses on a fast and reliable connection. This transformer clamp requires insulation stripping with lengths between 9 and 10 mm for the conductor connection. This product uses CAGE CLAMP technology. The CAGE CLAMP universal connection provides you with a reliable and maintenance-free connection technology for connecting all conductor types using a cage clamp. No pre-treatment of the conductors is necessary, for example by crimping on wire end ferrules. The dimensions (22.5 x 35 x 23.5) mm are width x height x depth.

Technical specifications
Filter Property Value
Version transformer terminal
Pin number 3 pole
Design straight
Rated current 25 A
Rated voltage 800 V
Contact connection spring-cage connection
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No