711-159 | WAGO
Transformer terminal, 9 pole, straight, 25 A, 800 V, spring-cage connection, 711-159
NCNR (non cancelable / non returnable)
Transformer terminal block, 711-159, WAGO
The transformer terminal 711-159 enables a quick and reliable connection. Stripping lengths of 9 to 10 mm are required for the conductor connection with this transformer clamp. This product is based on CAGE CLAMP technology. The reliable and maintenance-free CAGE CLAMP universal connection makes it possible to connect all types of conductors with a cage clamp without the need to pre-treat the conductors. There is therefore no need to crimp on wire end ferrules. The dimensions are (67.5 x 35 x 23.5) mm in width x height x depth.
| Filter | Property | Value |
|---|---|---|
| Version | transformer terminal | |
| Pin number | 9 pole | |
| Design | straight | |
| Rated current | 25 A | |
| Rated voltage | 800 V | |
| Contact connection | spring-cage connection |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |