264-291 | WAGO

4-wire terminal block Ex e II, 11 pole, pitch 10 mm, 0.08-2.5 mm², AWG 28-12, straight, 23 A, 690 V, spring-cage connection, 264-291

Order No.: 43P9910
EAN: 4044918415934
MPN:
264-291
Series: 264
264-291 WAGO Connecting Blocks Image 1
264-291 WAGO Connecting Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.0789 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.0789 €

Through terminal block, 264-291, WAGO

Our through terminal block 264-291 is the ideal way to connect conductors quickly and easily. Our mini rail-mount terminal blocks are the perfect choice for working in confined spaces. A large selection of mounting and actuation variants means you can find a suitable mini terminal block for every purpose. This also means you can adapt the terminal blocks to your unique requirements. Strip lengths must be between 8 mm and 9 mm when connecting conductors to this through terminal block. This product incorporates conductor terminals and utilizes CAGE CLAMP. Our reliable and maintenance-free CAGE CLAMP connection makes it easy to connect all conductor types without having to prepare the conductor. For example, you don't need to crimp ferrules. This through terminal block is suitable for conductor cross sections ranging from 0.08 mm² to 2.5 mm². It comes with one level and forty-four clamping points that you can use to connect eleven potentials / 11 poles. The light gray housing is made of polyamide (PA66) for insulation. This mini rail-mount terminal block is operated with an operating tool. The front-entry wiring means you can connect copper conductors.

Technical specifications
Filter Property Value
Pin number 11 pole
Grid 10 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Design straight
Rated current 23 A
Rated voltage 690 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes