264-284 | WAGO

4-wire terminal block Ex e II, 4 pole, pitch 10 mm, 0.08-2.5 mm², AWG 28-12, straight, 23 A, 690 V, spring-cage connection, 264-284

Order No.: 43P9903
EAN: 4044918415866
MPN:
264-284
Series: 264
264-284 WAGO Connecting Blocks Image 1
264-284 WAGO Connecting Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4506 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4506 €

Through terminal block, 264-284, WAGO

Our through terminal block 264-284 ensures effortless electrical installations. Our mini rail-mount terminal blocks are perfect for tight spaces thanks to their compact design. You can also choose from a range of mounting and actuation variants for unparalleled flexibility, making it easy to select the ideal mini terminal block for each use. Ensure that the strip lengths are between 8 mm and 9 mm when connecting conductors to this through terminal block. Featuring conductor terminals along with CAGE CLAMP, this product delivers reliable performance. Our CAGE CLAMP connection provides a dependable and maintenance-free way to connect all types of conductors. You do not need to prepare the conductor in any way, such as crimping ferrules. This through terminal block is suitable for conductor cross sections ranging from 0.08 mm² to 2.5 mm². It features one level and sixteen clamping points for connecting four potentials / 4 poles. The light gray housing is made of polyamide (PA66) for insulation. This mini rail-mount terminal block is operated with an operating tool. The front-entry wiring makes it possible to connect copper conductors.

Technical specifications
Filter Property Value
Pin number 4 pole
Grid 10 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Design straight
Rated current 23 A
Rated voltage 690 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes