264-241 | WAGO

4-wire terminal block Ex e II, 11 pole, pitch 10 mm, 0.08-2.5 mm², AWG 28-12, straight, 23 A, 690 V, spring-cage connection, 264-241

Order No.: 43P9887
EAN: 4044918415750
MPN:
264-241
Series: 264
264-241 WAGO Connecting Blocks Image 1
264-241 WAGO Connecting Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3883 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.3883 €

Through terminal block, 264-241, WAGO

Our through terminal block 264-241 makes connecting wires quick and easy. Our mini rail-mount terminal blocks are the perfect choice when space is limited. A large selection of mounting and actuation variants means you can find a suitable mini terminal block for every purpose. This also means you can adapt the terminal blocks to your unique requirements. Strip lengths must be between 8 mm and 9 mm when connecting conductors to this through terminal block. This product features conductor terminals and utilizes CAGE CLAMP. Our tried-and-tested universal connection known as CAGE CLAMP is the industry standard for connection technology and electrical interconnections. Depending on the conductor type, this through terminal block is suitable for conductor cross sections ranging from 0.08 mm² to 2.5 mm². Up to eleven potentials / eleven poles can be connected to this terminal strip using forty-four clamping points on one level. The light gray housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this mini rail-mount terminal block. You can connect copper conductors thanks to front-entry wiring.

Technical specifications
Filter Property Value
Pin number 11 pole
Grid 10 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Design straight
Rated current 23 A
Rated voltage 690 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes