262-290 | WAGO

4-wire terminal block Ex e II, 10 pole, pitch 12 mm, 0.5-4.0 mm², AWG 20-12, straight, 30 A, 550 V, spring-cage connection, 262-290

Order No.: 43P9686
EAN: 4044918639248
MPN:
262-290
Series: 262
262-290 WAGO Connecting Blocks Image 1
262-290 WAGO Connecting Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3296 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.3296 €

Through terminal block, 262-290, WAGO

Our through terminal block 262-290 simplifies electrical installations. Whether in industrial or building applications, our rail-mount through terminal blocks are the perfect solution to quickly and securely connect electrical conductors. Depending on the model, you can use them for either typical through-wiring or potential distribution. Conductors can only be connected to this through terminal block if their strip length is between 9 mm and 10 mm. This product features conductor terminals and utilizes CAGE CLAMP. Our renowned universal connection known as CAGE CLAMP is the industry standard for connection technology and electrical interconnections. This through terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 4 mm². It features one level and forty clamping points that you can use to connect ten potentials / 10 poles. The light gray housing is made of polyamide (PA66) for insulation. An operating tool is used to operate this mini rail-mount terminal block. You can connect copper conductors thanks to side-entry wiring.

Technical specifications
Filter Property Value
Pin number 10 pole
Grid 12 mm
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 20-12
Design straight
Rated current 30 A
Rated voltage 550 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes