262-288 | WAGO

4-wire terminal block Ex e II, 8 pole, pitch 12 mm, 0.5-4.0 mm², AWG 20-12, straight, 30 A, 550 V, spring-cage connection, 262-288

Order No.: 43P9684
EAN: 4044918639224
MPN:
262-288
Series: 262
262-288 WAGO Connecting Blocks Image 1
262-288 WAGO Connecting Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8302 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.8302 €

Through terminal block, 262-288, WAGO

Connect conductors quickly and easily with this through terminal block 262-288. Our mini rail-mount terminal blocks are perfect for tight spaces thanks to their compact design. You can also choose from a range of mounting and actuation variants for unparalleled flexibility, making it easy to select the ideal mini terminal block for each use. Strip lengths must be between 9 mm and 10 mm when connecting conductors to this through terminal block. Featuring conductor terminals along with CAGE CLAMP, this connector outperforms the competition. Our tried-and-tested universal connection known as CAGE CLAMP is the industry standard for connection technology and electrical interconnections. This through terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 4 mm². It comes with one level and thirty-two clamping points that you can use to connect eight potentials / 8 poles. The light gray housing is made of polyamide (PA66) for insulation. This mini rail-mount terminal block is operated with an operating tool. The side-entry wiring means you can connect copper conductors.

Technical specifications
Filter Property Value
Pin number 8 pole
Grid 12 mm
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 20-12
Design straight
Rated current 30 A
Rated voltage 550 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes